
Surface mount fixed inductor featuring 68µH inductance with a 15% tolerance, designed for power applications. This shielded bobbin core component utilizes ferrite for its core and body materials, offering a Q-factor of 26 at 100kHz. It handles a maximum DC current of 850mA with a DC resistance of 210mΩ. Operating within a temperature range of -30°C to 125°C, this inductor is supplied in tape and reel packaging.
Bourns PM105SB-680L-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Height | 5mm |
| Inductance | 68uH |
| Inductance Tolerance | 15% |
| Length | 10mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM105SB-680L-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
