Bourns PM105SB-820L technical specifications.
| Core Material | Ferrite |
| Diameter | 9.9mm |
| Height | 4.5mm |
| Inductance | 82uH |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | PM105SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM105SB-820L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.