Bourns PM1210-101J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-101J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
