
Surface mount fixed inductor featuring 120µH inductance with a 5% tolerance, tested at 796kHz. This ferrite core component offers a Q factor of 20 and a maximum DC current rating of 55mA. It has a DC resistance of 11 Ohms and operates within a temperature range of -55°C to 125°C. The 1210 case size (3225 metric) is provided in tape and reel packaging.
Bourns PM1210-121J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Resistance (DCR) | 11R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 55mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-121J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.