
Surface mount fixed inductor featuring 15µH inductance with a 5% tolerance. This ferrite core component offers a Q factor of 30 at 2.52MHz, a maximum DC current of 130mA, and a DC resistance of 3.2Ω. Encased in a 1210 (3225 metric) package, it operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 30MHz. The unshielded, bobbin core design is supplied on tape and reel.
Bourns PM1210-150J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Height | 2.2mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
