
Surface mount fixed inductor featuring 150µH inductance with a 5% tolerance, designed for RF applications. This component utilizes a ferrite core and offers a Q factor of 20 at a test frequency of 796kHz, with a self-resonant frequency of 8MHz. It supports a maximum DC current of 65mA and has a DC resistance of 15 Ohms. The inductor is housed in a 1210 (3225 metric) case with dimensions of 2.9mm (L) x 2.5mm (W) x 2.2mm (H), operating within a temperature range of -40°C to 125°C.
Bourns PM1210-151J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15R |
| Height | 2.2mm |
| Inductance | 150uH |
| Length | 2.9mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-151J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
