
Surface mount fixed inductor featuring 18µH inductance with a 5% tolerance. This ferrite core component offers a Q factor of 30 at 2.52MHz, a maximum DC current rating of 110mA, and a DC resistance of 3.3Ω. Designed for surface mounting in a 1210 case code, it operates within a temperature range of -55°C to 100°C. The unshielded construction is provided on tape and reel packaging.
Bourns PM1210-180J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 18uH |
| Length | 2.9mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 27MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-180J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.