Surface mount fixed inductor featuring 180µH inductance with a 5% tolerance, tested at 796kHz. This ferrite core component offers a Q factor of 30 and a maximum DC current rating of 50mA. It operates within a temperature range of -55°C to 100°C and has a DC resistance of 17 Ohms. Packaged in a 1210 (3225 metric) case, it is supplied on tape and reel, is RoHS compliant, and lead-free.
Bourns PM1210-181J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 17R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-181J-RC to view detailed technical specifications.
No datasheet is available for this part.