Surface mount fixed inductor with 1.2µH inductance and 5% tolerance. Features a ferrite core, 215mA current rating, and 750mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Designed for RF applications with a Q factor of 30 at 7.96MHz and a self-resonant frequency of 100MHz. Packaged in a 1210 (3225 metric) case, tape and reel, 2000 units per reel.
Bourns PM1210-1R2J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 215mA |
| DC Resistance (DCR) | 750mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 1.2uH |
| Length | 0.126inch |
| Max DC Current | 215mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-1R2J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.