
Surface mount fixed inductor featuring 1.5µH inductance with a 5% tolerance. This ferrite core component offers a Q factor of 30 at 7.96MHz and a maximum DC current rating of 210mA. It has a DC resistance (DCR) of 750mΩ and a self-resonant frequency of 90MHz. The component is housed in a 1210 (3225 Metric) case, designed for surface mounting with SMD/SMT termination, and operates within a temperature range of -55°C to 100°C.
Bourns PM1210-1R5J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Current | 210mA |
| DC Resistance (DCR) | 750mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 210mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-1R5J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
