
Surface mount fixed inductor with 22µH inductance and 5% tolerance. Features a ferrite core, 1210 case size, and 110mA maximum DC current. Offers 4Ω DC resistance, 30 Q-factor at 2.52MHz, and a self-resonant frequency of 25MHz. Operates across a -40°C to 125°C temperature range.
Bourns PM1210-220J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Height | 2.2mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-220J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.