Surface mount fixed inductor featuring 220µH inductance with a 5% tolerance, designed for RF applications. This component utilizes a ferrite core and operates within a -55°C to +125°C temperature range. It offers a DC resistance of 21 Ohms and a maximum DC current rating of 45mA. The 1210 case size (3.2mm x 2.5mm x 2.2mm) is supplied on tape and reel.
Bourns PM1210-221J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21R |
| Height | 2.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-221J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.