
Surface mount fixed inductor with 27µH inductance and 5% tolerance, featuring a ferrite core. Designed for RF applications, it offers a Q factor of 30 at 2.52MHz, a maximum DC current of 80mA, and a DC resistance of 5 Ohms. This unshielded component is housed in a 1210 (3225 metric) case, measuring 2.9mm in length, 2.5mm in width, and 2.2mm in height. Operating temperature range is -40°C to 125°C.
Bourns PM1210-270J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5R |
| Height | 2.2mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-270J to view detailed technical specifications.
No datasheet is available for this part.
