Surface mount fixed inductor with 2.2µH inductance and 5% tolerance. Features a ferrite core, 1Ω DCR, and a maximum DC current of 320mA. Operates within a temperature range of -40°C to 125°C, with a Q factor of 30 at 7.96MHz. This unshielded component is packaged in a 1210 (3225 metric) case and supplied on tape and reel.
Bourns PM1210-2R2J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Height | 2.2mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 75MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-2R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.