General purpose surface mount inductor with 2.2µH inductance and 5% tolerance. Features a ferrite core, 190mA current rating, and 950mΩ DC resistance. This 1210 case code component operates from -55°C to 125°C and is RoHS compliant. It offers a Q factor of 30 at 7.96MHz and a self-resonant frequency of 80MHz.
Bourns PM1210-2R2J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 190mA |
| DC Resistance (DCR) | 950mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-2R2J-RC to view detailed technical specifications.
No datasheet is available for this part.
