Surface mount fixed inductor featuring 2.7µH inductance with a 5% tolerance. This ferrite core component operates with a Q factor of 30 at 7.96MHz, offering a self-resonant frequency of 75MHz. Rated for a maximum DC current of 180mA, it has a DC resistance of 1.1Ω and a maximum operating temperature of 125°C. The 1210 case code (3225 metric) component is supplied on tape and reel, with RoHS compliance.
Bourns PM1210-2R7J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.1R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 2.7uH |
| Length | 0.126inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-2R7J-RC to view detailed technical specifications.
No datasheet is available for this part.