
Surface mount fixed inductor featuring 3.3µH inductance with a 5% tolerance. This ferrite core component operates with a Q factor of 30 at 7.96MHz and has a self-resonant frequency of 60MHz. It supports a maximum DC current of 260mA and exhibits a DC resistance of 1.2Ω. Housed in a 1210 (3225 metric) case, it measures 2.9mm in length, 2.5mm in width, and 2.2mm in height, with an operating temperature range of -40°C to 125°C.
Bourns PM1210-3R3J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Height | 2.2mm |
| Inductance | 3.3uH |
| Length | 2.9mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 1.2R |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-3R3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.