Surface mount fixed inductor with 3.3µH inductance and 5% tolerance. Features a ferrite core, 180mA current rating, and 1.2Ω DC resistance. Operates across a -55°C to 125°C temperature range. 1210 case size, unshielded, and RoHS compliant.
Bourns PM1210-3R3J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.2R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 3.3uH |
| Length | 0.126inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-3R3J-RC to view detailed technical specifications.
No datasheet is available for this part.