
Surface mount fixed inductor featuring 3.9µH inductance with a 5% tolerance. This ferrite core component operates within a -40°C to +125°C temperature range and offers a Q factor of 30 at 7.96MHz. It supports a maximum DC current of 250mA and has a DC resistance of 1.3Ω. The 1210 case code component measures 2.5mm (W) x 2.9mm (L) x 2.2mm (H).
Bourns PM1210-3R9J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Height | 2.2mm |
| Inductance | 3.9uH |
| Length | 2.9mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 1.3R |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-3R9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
