Surface mount fixed inductor with 47µH inductance and 5% tolerance. Features a ferrite core, 75mA current rating, and 7Ω DCR. Operating temperature range is -55°C to 125°C. This unshielded component is supplied on tape and reel in a 1210 (3225 metric) case size.
Bourns PM1210-470J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 75mA |
| DC Resistance (DCR) | 7R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 47uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-470J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.