
Surface mount fixed inductor with 4.7µH inductance and 5% tolerance. Features a ferrite core, 220mA current rating, and 1.5Ω DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 1210 case size, tape and reel for automated assembly.
Bourns PM1210-4R7J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 1.5R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 165mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-4R7J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.