Surface mount fixed inductor featuring 5.6µH inductance with a 5% tolerance, designed for RF applications. This ferrite core component offers a Q factor of 30 at 7.96MHz, a DC resistance of 1.6Ω, and a maximum DC current rating of 160mA. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Bourns PM1210-5R6J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Height | 2.2mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-5R6J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.