Surface mount fixed inductor with 6.8µH inductance and 5% tolerance. Features a ferrite core, 1.8Ω DC resistance, and a maximum DC current of 150mA. Operates across a temperature range of -55°C to 125°C. This unshielded component has a Q factor of 30 at 7.96MHz and a self-resonant frequency of 45MHz. Packaged in a 1210 (3225) case for tape and reel automated assembly.
Bourns PM1210-6R8J-RC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Height | 2.2mm |
| Inductance | 6.8uH |
| Length | 2.9mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-6R8J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
