
Surface mount fixed inductor featuring 10nH inductance with a 10% tolerance, tested at 100MHz. This ferrite core component offers a Q factor of 15 and a maximum DC current rating of 450mA. It has a DC resistance of 130mR and a self-resonant frequency of 2.5GHz. Encased in a 1210 (3225 metric) surface mount package, it operates within a temperature range of -40°C to 125°C.
Bourns PM1210-R010K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Height | 2.2mm |
| Inductance | 10nH |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-R010K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.