
The PM1210-R010K-RC is a fixed inductor from Bourns with a package type of 1210 and a maximum DC current rating of 450mA. It has a self resonant frequency of 11MHz and a Q factor of 30. The inductor is RoHS compliant and is available in a tape and reel packaging format with a quantity of 2000 units. It is designed for surface mount applications and has dimensions of 2.2mm in height, 2.5mm in width, and 2.9mm in length.
Bourns PM1210-R010K-RC technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 10nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R010K-RC to view detailed technical specifications.
No datasheet is available for this part.
