Bourns PM1210-R012K-RC technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 12nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R012K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.