
The PM1210-R018K is a fixed inductor with a ferrite core and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is available in a 1210 package and is designed for surface mount applications. It has a self resonant frequency of 1.9GHz and a test frequency of 100MHz.
Bourns PM1210-R018K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Height | 2.2mm |
| Inductance | 18nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.9GHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-R018K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.