Inductor RF Molded Bobbin Core 0.027uH 10% 100MHz 23Q-Factor Ferrite 0.45A 0.22Ohm DCR 1210 T/R
Bourns PM1210-R027K-RC technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 27uH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R027K-RC to view detailed technical specifications.
No datasheet is available for this part.