Surface mount fixed inductor with 47nH inductance and 5% tolerance. Features a ferrite core, 1210 case size (3225 metric), and 0.3 Ohm DC resistance. Rated for 0.45A maximum DC current and operates from -40°C to 125°C. Self-resonant frequency is 1.2GHz with a Q factor of 28 at 100MHz. Unshielded, tape and reel packaging.
Bourns PM1210-R047J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Height | 2.2mm |
| Inductance | 47nH |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2GHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-R047J to view detailed technical specifications.
No datasheet is available for this part.
