
Surface mount fixed inductor with 56nH inductance and 450mA max DC current. Features 330mΩ DC resistance, 1.1GHz self-resonant frequency, and a 125°C max operating temperature. Encased in a 1210 (3225 metric) ferrite core, this unshielded component offers 5% tolerance and is supplied on tape and reel.
Bourns PM1210-R056J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 330mR |
| Height | 2.2mm |
| Inductance | 56nH |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.1GHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-R056J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.