The PM1210-R056J-RC is a fixed inductor from Bourns with a package quantity of 2000. It has a maximum DC current rating of 450mA and a self-resonant frequency of 15MHz. The inductor is unshielded and has a Q factor of 15. It is available in a 1210 package with a termination type of SMD/SMT. The inductor's dimensions are 2.2mm in height, 2.5mm in width, and 2.9mm in length.
Bourns PM1210-R056J-RC technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 56nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 15 |
| Self Resonant Frequency | 15MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R056J-RC to view detailed technical specifications.
No datasheet is available for this part.