The PM1210-R068J-RC is a surface mount fixed inductor from Bourns with a 68nH inductance value and a self resonant frequency of 55MHz. It has a tolerance of 5% and is available in a package quantity of 2000. The inductor is unshielded and has a Q factor of 10. It measures 2.2mm in height, 2.5mm in width, and 2.9mm in length, and weighs 0.000564oz.
Bourns PM1210-R068J-RC technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 68nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 10 |
| Self Resonant Frequency | 55MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R068J-RC to view detailed technical specifications.
No datasheet is available for this part.