The PM1210-R068K is a surface mount general purpose inductor with a nominal inductance of 0.068uH and a tolerance of 10%. It has dual-ended terminals and is designed for RF inductor applications. The inductor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is not shielded and has a DC resistance of 0.36 ohms. The rated current is a maximum of 0.45 amps and the self resonance frequency is 1000 Hz.
Bourns PM1210-R068K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.45 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1000 |
| Manufacturer Series | PM1210 |
| Quality Factor-Min (at L-nom) | 27 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PM1210-R068K to view detailed technical specifications.
No datasheet is available for this part.