The PM1210-R082K is a dual-ended general purpose inductor from Bourns with a nominal inductance of 0.082uH and a DC resistance of 0.4 ohms. It has a maximum rated current of 0.45A and a self resonance frequency of 900MHz. The inductor is not shielded and is designed for RF applications. It operates over a temperature range of -55 to 105 degrees Celsius.
Bourns PM1210-R082K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.45 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Manufacturer Series | PM1210 |
| Quality Factor-Min (at L-nom) | 27 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PM1210-R082K to view detailed technical specifications.
No datasheet is available for this part.