
Surface mount fixed inductor featuring a ferrite core and 120nH inductance with a 5% tolerance. Designed for RF applications, it offers a Q factor of 28 at 25.2MHz and a maximum DC current of 450mA. This component has a DC resistance of 220mR and operates within a temperature range of -40°C to 125°C. Housed in a 1210 (3225 metric) case, it measures 2.9mm in length, 2.5mm in width, and 2.2mm in height.
Bourns PM1210-R12J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Height | 2.2mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-R12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.