Surface mount fixed inductor with 120nH inductance and 5% tolerance. Features a ferrite core, 0.45A DC current rating, and 0.22 Ohm DCR. Operates within a -55°C to 105°C temperature range. This unshielded component is packaged in a 1210 case, suitable for tape and reel packaging.
Bourns PM1210-R12J-RC technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 220mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 120nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R12J-RC to view detailed technical specifications.
No datasheet is available for this part.