
Surface mount fixed inductor with 150nH inductance and 5% tolerance. Features a ferrite core, 450mA DC current rating, and 250mΩ DC resistance. Operates within a temperature range of -40°C to 125°C, with a Q factor of 28 at 25.2MHz and a self-resonant frequency of 450MHz. Packaged in a 1210 (3225 metric) case, this unshielded component is supplied on tape and reel.
Bourns PM1210-R15J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 250mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 150nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 450MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-R15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
