
Surface mount fixed inductor with 220nH inductance and 5% tolerance. Features a ferrite core, 0.45A maximum DC current, and 0.32 Ohm DC resistance. Operates within a temperature range of -40°C to 125°C. This unshielded component is housed in a 1210 (3225 metric) case.
Bourns PM1210-R22J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Height | 2.2mm |
| Inductance | 220nH |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 350MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-R22J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
