
Inductor RF Molded Bobbin Core 0.33uH 5% 25.2MHz 28Q-Factor Ferrite 0.45A 0.4Ohm DCR 1210 T/R
Bourns PM1210-R33J-RC technical specifications.
| Package/Case | 1210 |
| Current Rating | 450mA |
| Height | 2.2mm |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R33J-RC to view detailed technical specifications.
No datasheet is available for this part.