Inductor RF Molded Bobbin Core 0.39uH 5% 25.2MHz 28Q-Factor Ferrite 0.45A 0.45Ohm DCR 1210 T/R
Bourns PM1210-R39J-RC technical specifications.
| Package/Case | 1210 |
| Current Rating | 450mA |
| Height | 2.2mm |
| Inductance | 390nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 28 |
| Resistance | 0.45R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R39J-RC to view detailed technical specifications.
No datasheet is available for this part.