The PM1210-R56J-RC is a shielded SMD/SMT fixed inductor from Bourns with a self resonant frequency of 180MHz and a Q factor of 28. It has a current rating of 450mA and a tolerance of 5%. The inductor is packaged in a 1210 case and is RoHS compliant.
Bourns PM1210-R56J-RC technical specifications.
| Package/Case | 1210 |
| Current Rating | 450mA |
| Height | 2.2mm |
| Inductance | 560nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | PM1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R56J-RC to view detailed technical specifications.
No datasheet is available for this part.