
Surface mount fixed inductor with 0.68µH inductance and 5% tolerance. Features a ferrite core, 28 Q-factor at 25.2MHz, and a maximum DC current of 450mA. DC resistance is 600mΩ. Housed in a 1210 (3225 metric) case with dimensions of 2.9mm length, 2.5mm width, and 2.2mm height. Operating temperature range is -40°C to 125°C.
Bourns PM1210-R68J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Height | 2.2mm |
| Inductance | 680nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | PM1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210-R68J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
