
The PM1210-R68J-RC is a shielded fixed inductor from Bourns, featuring a 680nH inductance value and a Q factor of 28. It operates within a self-resonant frequency of 160MHz and has a maximum DC current rating of 450mA. The inductor is packaged in a 1210 case and is designed for surface mount applications. It is compliant with RoHS regulations.
Bourns PM1210-R68J-RC technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 680nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R68J-RC to view detailed technical specifications.
No datasheet is available for this part.