The PM1210-R82J-RC is a shielded fixed inductor from Bourns, featuring a 1210 package case with a height of 2.2mm and a length of 2.9mm. It has an inductance of 820nH and a Q factor of 28, with a self resonant frequency of 140MHz. The inductor is designed for surface mount applications and is RoHS compliant. It can handle a maximum DC current of 450mA and is available in a tape and reel packaging with 2000 units per package.
Bourns PM1210-R82J-RC technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 820nH |
| Length | 2.9mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210-R82J-RC to view detailed technical specifications.
No datasheet is available for this part.