Bourns PM1210G-1R0K-RC technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 1uH |
| Length | 2.9mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM1210G |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210G-1R0K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.