Bourns PM1210G-220K-RC technical specifications.
| Package/Case | 1210 |
| Inductance | 22uH |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1210G-220K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.