Bourns PM1210H-1R0M-RC technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 770mA |
| DC Resistance (DCR) | 160mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 450MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1210H-1R0M-RC to view detailed technical specifications.
No datasheet is available for this part.