Bourns PM124SH-221M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 660mR |
| Height | 4mm |
| Inductance | 220uH |
| Length | 12.5mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.66R |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 6.6MHz |
| Series | PM124SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM124SH-221M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.