Surface mount shielded power inductor featuring a ferrite core, offering 270µH inductance with a 20% tolerance at 100kHz. This component handles a maximum DC current of 800mA with a DC resistance of 0.78Ω. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 6MHz. Packaged in tape and reel, this RoHS compliant inductor is designed for surface mount applications.
Bourns PM124SH-271M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 780mR |
| Depth | 12.8mm |
| Height | 4mm |
| Inductance | 270uH |
| Length | 12.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.78R |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 6MHz |
| Series | PM124SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM124SH-271M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.