
Surface mount shielded power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 2.3A DC current rating, and 2.1A saturation current. Operates from -40°C to 125°C with a low 97mΩ DCR. Packaged on tape and reel for automated assembly.
Bourns PM124SH-330M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.3A |
| DC Resistance (DCR) | 97mR |
| Depth | 12.8mm |
| Height | 4mm |
| Inductance | 33uH |
| Length | 12.5mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 15MHz |
| Series | PM124SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM124SH-330M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
